Testo 06151912 Surface probe -50 to +150°C waterproof NTC sensor

MPN
0615 1912
Brand
testo
EAN-13
4029547026379
Order Code
17-4221
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (5)
Qty Was Unit Price (Ex VAT)
1+ £84.88 £82.67
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 1 in stockFurther 8 despatched in 4 working days

The Testo 0615 1912 is a high-quality surface probe temperature sensor designed for precise temperature measurement in a range from -50°C to +150°C. This waterproof NTC sensor is ideal for applications requiring reliable temperature monitoring in various environments, including HVAC systems, industrial processes, and laboratory settings. With its robust build and accuracy, it ensures performance and durability in demanding conditions.
Type Probe
Maximum Temperature Sensed +150°C
Probe Length 115mm
Cable Length 1.2m
Dim (L x W x H) 140 x 28 x 24 mm
Height 24mm
Length 140mm
Pick-up time (details) 35s
Sensor Type NTC
Temperature accuracy 0.2°C
Temperature reading range -50 up to +150°C
Temperature reading range (min.) -50°C
Weight 106g
Width 28mm

Reviews

Be the first to submit a review

Trustpilot