Testo 0615 2211 food probe -50 to +150°C waterproof stainless steel sensor

MPN
0615 2211
Brand
testo
EAN-13
4029547026386
Order Code
17-4222
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (5)
Qty Unit Price (Ex VAT)
1+ £107.05
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back order

The Testo 0615 2211 is a waterproof stainless steel temperature probe designed for precise temperature measurements ranging from -50 to +150°C. This versatile sensor is ideal for use in the food industry, offering accurate and reliable temperature monitoring for storage and processing environments. Its robust construction ensures durability and easy cleaning, making it an essential tool for maintaining food safety standards.
Type Probe
Maximum Temperature Sensed +150°C
Probe Length 125mm
Cable Length 1.5m
Pick-up time (details) 8s
Sensor Type NTC
Temperature accuracy 0.2°C
Temperature reading range -50 up to +150°C
Temperature reading range (min.) -50°C
Weight 104g

Reviews

Be the first to submit a review

Trustpilot