Testo 0613 1912 Temperature Sensor -50 to +150 deg

MPN
0613 1912
Brand
Testo
EAN-13
4029547003868
Order Code
57-4302
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £86.34
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 4 in stock

The Testo 0613 1912 is a Waterproof Surface Probe NTC for taking temperature measurements on wet flat surfaces. The 0613-1912 probe connects to the 110 NTC Thermometer (0560 1108).


  • Measuring Range: -58°F to +300°F
  • Accuracy: ◦± 0.5% of rdg. (+212° F to +300°F); ± 0.4°F(-13°F to +170°F)
  • Connections: 14 ft. fixed cable
  • Dimensions, height: 35mm
  • Dimensions, length: 350mm
  • Dimensions, width: 40mm
  • Weight: 146g
  • Manufacturer's part: Testo 0613 1912 Waterproof Surface Probe NTC for flat surfaces
Type Temperature sensor
Maximum Temperature Sensed +150°C
Probe Length 115mm
Connections 14 ft. fixed cable
Probe Type Thermometer probe
Temperature Range -50 to +150°C

Reviews

Be the first to submit a review

Trustpilot