Testo 0613 1712 NTC Robust Air Temperature Probe

MPN
0613 1712
Brand
testo
EAN-13
4029547003929
Order Code
85-1311
Country of Origin
Germany
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £82.45
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 4 in stock

The Testo 0613 1712 NTC robust air probe is designed for use with many Testo products that require an NTC sensor (such as models 110, 435, etc.). The probe is designed as a robust but fast-reacting probe for measurement of airflow temperature up to +125°C at the probe tip.


  • Temperature sensor - NTC
  • Measuring range: -50 to +125°C (at tip)
  • Accuracy: ± 0.2°C
  • Reaction time: 25s (in air)
  • Cable length: 1.2m
  • Diameter of probe shaft: 4mm
  • Length of probe shaft: 115mm
  • Testo type 0613 1712
Type Air probe
Probe Length 115mm
Accuracy ± 0.2°C
Cable Length 1.1m
Probe Type Air temperature probe
Temperature Range -50 to +125°C

Reviews

Be the first to submit a review

Trustpilot