Testo 0609 7072 Laboratory Probe Pt100 Glass Coated

MPN
0609 7072
Brand
Testo
EAN-13
4029547004537
Order Code
57-4317

Discontinued


The Testo 0516 0435 is a Laboratory Probe Pt100, an exchangeable glass pipe and resistant to corrosive substances.


  • Measurement Range -50°C to +400°C
  • Accuracy Class A (-50°C to +300°C)
  • Class: B
  • t99: 45 s
  • Dimensions: 25(H) x 45(W)mm
  • Weight: 70g
  • Manufacturer's part: Testo 0609 7072 Glass Probe RTD for Laboratory
Type Air probe
Dimensions 25(H) x 45(W)mm
Probe Type Pt 100
Temperature Range -50 to +400°C

Trustpilot