Testo 0603 1293 Penetration Probe TE type T for Thermometer 926

MPN
0603 1293
Brand
Testo
EAN-13
4029547003837
Order Code
57-4430
Qty Unit Price (Ex VAT)
1+ £59.39
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 11 in stock

The Testo 0603 1293 is an Immersion Penetration Probe TE type T. The waterproof probe is ideal for use with the Thermometer 926 that has been designed and used for the food industry.


  • TC type T waterproof standard immersion penetration probe with handle
  • Cable length: 117cm
  • For 926 type T thermometer
  • Class 1 accuracy
  • Tip measures 4mm diameter by 50mm length
  • Measuring range: -50°C to +350°C
  • Manufacturer's part: Testo 0603 1293
Type Penetration probe
Probe Length 115mm
Class 1 accuracy
Probe Type Immersion / penetration
Temperature Range -50 to +350°C

Reviews

Be the first to submit a review

Trustpilot