Testo 0602 4592 Pipe Wrap Probe for Pipe Diameter 5 to 65mm

MPN
0602 4592
Brand
testo
EAN-13
4029547004254
Order Code
57-4337
Country of Origin
Germany
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £133.87
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 8 in stock

Type-K temperature probe with clamping bracket from Testo suitable for carrying out surface temperature measurements on pipes with a diameter of 5 to 65mm. The clamping bracket enables the surface probe to be attached to the pipe quickly and easily.

You can use the probe to measure temperatures of up to +280°C for brief periods, otherwise temperatures of up to +130°C apply. With a fast response time of 5 seconds, the surface probe features a 1.2m cable.

Suitable for use with any product with a Type-K sensor input.


  • Measuring range: -60°C to 130°C (short-term to 280°C)
  • Class 2 accuracy
  • Manufacturer's part: 0602 4592
Type Probe (contact)
Probe Type Thermocouple type K
Temperature Range -60 to +130°C

Reviews

Be the first to submit a review

Trustpilot