Testo 0602 0993 Temperature Sensor

MPN
0602 0993
Brand
testo
EAN-13
4029547003493
Order Code
57-4331
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £139.70
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 8 in stock

The Testo 0602 0993 is an Efficient Waterproof Surface Temperature Probe with Sprung Thermocouple Strip Head for flat or uneven surfaces. The TC Type K Probe has been designed for use with the Testo 922 and 925 Fast-Action Thermometers, but can also be used with any instrument fitted with a type K thermocouple socket.


  • Thermocouple type K
  • Measurement range -60°C to +300°C
  • Accuracy class 2
  • Suitable for any instrument fitted with a type K thermocouple socket
  • Dimensions: 50(H) x 197(L) x 90(W)mm
  • Manufacturer's part: Testo 0602 0993 Waterproof Temperature Sensor Probe
Type Temperature sensor
Maximum Temperature Sensed +300°C
Probe Length 80mm
Accuracy class 2
Probe Type Thermocouple type K
Temperature Range -60 to +300°C

Reviews

Be the first to submit a review

Trustpilot