Testo 0602 0693 Temperature Sensor

MPN
0602 0693
Brand
testo
EAN-13
4029547003486
Order Code
57-4330
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £116.41
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 4 in stock

The Testo 0602 0693 is a Waterproof Temperature Sensor Probe with small measurement head for flat surfaces. The probe has been designed for use with the Testo 835 Pro Series Infrared Thermometers, but can also be used with any instrument fitted with a type K thermocouple socket.


  • Thermocouple type K
  • Measurement range -60°C to +1000°C
  • 150mm x 2.5mm (4mm tip) diameter stainless steel shaft
  • Accuracy class 1
  • Suitable for any instrument fitted with a type K thermocouple socket
  • Manufacturer's part: Testo 0602 0693 Waterproof Temperature Sensor Probe
Type Temperature sensor
Maximum Temperature Sensed +1000°C
Probe Length 150mm
Accuracy class 1
Probe Type Thermocouple type K
Temperature Range -60 to +1000°C

Reviews

Be the first to submit a review

Trustpilot