Testo 0602 0644 Thermocouple with TC Adaptor

MPN
0602 0644
Brand
Testo
EAN-13
4029547004452
Order Code
57-4346
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £16.20
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 4 in stockFurther 22 despatched in 4 working days

The Testo 0602 0644 is a 32 inch Flexible Bead Tip Thermocouple (Type K, 750°F max). The Thermocouple with TC adaptor is ideal for use with Testo 176 Temperature Thermometers.


  • Thermocouple: Flexible, 800mm long
  • Material: Fibre glass, TC Type K
  • Thermocouple with TC adaptor
  • Measuring Range: -50°C to +400°C
  • Response time: 5 seconds
  • Accuracy: Class 2
  • Manufacturer's part: Testo 0602 0644
Type K Thermocouple
Maximum Temperature Sensed +400°C
Probe Length 800mm
Probe Type Thermocouple type K
Temperature Range -50 to +400°C

Reviews

Be the first to submit a review

Trustpilot