Testo 0602 0293 Immersion Probe Compatible with Radio Handle 0554 0189

MPN
0602 0293
Brand
Testo
EAN-13
4029547003691
Order Code
57-4407
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £47.87
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 6 in stock

The Testo 0602 0293 is a Wireless Immersion/ Penetration Probe Head that offers the user exceptional practicality, as hindrance during measurement and potential damage to the probe cable are eliminated.

The probe is ideal for attachment to the wireless handle, T/C Type K.


  • Compatible with Radio handle, 12 21 01
  • Air/ immersion/ penetration probe for wireless handle Type K
  • Tip: 3.4mm diameter x 30mm length
  • Probe: 5mm diameter x 100mm length
  • Temperature range: -58°F to 662°F (-50°C to 350°C)
  • Manufacturer's part: Testo 0602 0293
Type Immersion probe
Maximum Temperature Sensed +350 °C
Probe Length 100mm
Probe Type Immersion / penetration
Temperature Range -50 to +350°C

Reviews

Be the first to submit a review

Trustpilot