Testo 05900008 Alligator clip set 4 mm socket CAT III 600 V Black/Red

MPN
0590 0008
Brand
Testo
EAN-13
4029547014079
Order Code
17-4202
Country of Origin
China
  • Free UK shipping available
View Full Product Range (2)
Qty Was Unit Price (Ex VAT)
1+ £25.30 £25.13
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 25 in stock

Testo's alligator clip set, part number 05900008, features 4 mm sockets compatible with CAT III 600 V standards, ensuring safe and reliable connections for electrical testing. Available in black and red, these durable crocodile clips are ideal for secure attachment to wires and terminals in various professional electrical and electronics applications. The set is well-suited for technicians and engineers requiring precision and safety in their testing environments.
Type Alligator clip
Insulation Insulated
Current Rating 10A
Colour Black, Red
Connection 4 mm socket
Depth 24mm
Height 95mm
Nominal Voltage 600V
Reading Category CAT III 600 V
Weight 90g
Width 46mm

Reviews

Be the first to submit a review

Trustpilot