Testo 0590 7450 745 Non Contact Voltage Tester

MPN
0590 7450
Brand
Testo
EAN-13
4029547013881
Order Code
85-1254
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £29.49
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 2 in stockAdditional quantity lead time 5 weeks

The Testo 745 Non-Contact Voltage (NCV) Tester quickly checks for the presence of voltage in AC powered systems. It can be safely used up to 1000V AC.

When AC voltage is detected, the Testo 745 gives indication by flashing red LEDs and sounding a buzzer. You can easily determine the live and neutral pins of an outlet without lengthy and risky removal of the outlet. The Testo 745 NCV has a built-in low-pass filter which greatly reduces high frequency interference that can cause false indications.

The tester incorporates an LED flashlight that is bright and focused to make testing simple in dark spaces.


  • Resolution: 50 to 1000V AC (sensitivity 1), 12 to 1000V AC (sensitivity 2)
  • Operating temperature: -10 to +50°C
  • Protection class: IP67
  • Overvoltage category: CAT IV 600V; CAT III 1000V
  • Authorisations: CSA; CE
  • Dimensions: 155 x 25 x 23mm
  • Weight: 63g
  • Manufacturer's warranty: 2 years
  • Testo type 745


Maximum Voltage 12 to 1000V
Display Type LED
Dimensions 155 x 25 x 23mm
Insulation Test Voltage CAT IV
IP Rating IP67
Type Non-contact AC voltage detector

Reviews

Be the first to submit a review

Trustpilot