Testo 0590 0017 Test equipment bag Hard shell, 2 compartments for devices

MPN
0590 0017
Brand
Testo
EAN-13
4029547014147
Order Code
17-4211
Country of Origin
China
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £30.47
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 1 in stockFurther 10 despatched in 4 working days

The Testo 0590 0017 is a hard shell test equipment bag designed for durability and protection. This robust case features two compartments, providing secure storage for devices, ensuring easy transport and organization. Ideal for professionals in the field of electrical engineering and maintenance, this bag safeguards valuable instruments during transit and operation.
Type Bag
Dim (L x W x H) 75 x 150 x 270 mm
Height 270mm
Length 75mm
Weight 200g
Width 150mm

Reviews

Be the first to submit a review

Trustpilot