Testo 0590 0014 safety test lead 4 mm plug 1.00 m black and red

MPN
0590 0014
Brand
testo
EAN-13
4029547014123
Order Code
17-4208
Country of Origin
China
  • Free UK shipping available
View Full Product Range (5)
Qty Unit Price (Ex VAT)
1+ £21.99
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 4 availableBack-order availability date - 03/12/2026

The Testo 0590 0014 is a high-quality safety test lead set featuring 4 mm plugs and 1.00 m leads in black and red. This set ensures secure and reliable connections, ideal for electrical testing and measurement applications. Designed for professional use, it supports precise diagnostics in a variety of technical environments.
Cable Length 1m
Nominal Current 10A
Type Test lead
Colour Black, Red
Diameter 12mm
Height 1075mm
Plug Features Angled
Type A 4 mm plug
Type B 4 mm plug
Weight 110g

Reviews

Be the first to submit a review

Trustpilot