Testo 0590 0009 alligator clip set, screws CAT III 1000V,CAT IV 600V

MPN
0590 0009
Brand
Testo
EAN-13
4029547014086
Order Code
17-4203
Country of Origin
China
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £23.96
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 6 in stock

Testo's alligator clip set, part number 0590 0009, is designed for secure and reliable electrical testing applications. Rated for CAT III 1000V and CAT IV 600V, these clips ensure safety and precision when working with high voltage systems. Ideal for professional electricians and engineers, the clips facilitate easy connectivity in various testing scenarios, ensuring efficiency and safety.
Type Alligator clip
Insulation Insulated
Current Rating 10A
Colour Black, Red
(Ø) 21mm
Connection Screws
Height 75mm
Nominal Voltage 1000V
Weight 50g

Reviews

Be the first to submit a review

Trustpilot