Testo 0590 0007 digital multimeter spare fuse 630mA/600V, overload protection

MPN
0590 0007
Brand
testo
EAN-13
4029547014062
Order Code
17-4201
Country of Origin
China
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £17.99
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 4 in stock

The Testo 0590 0007 is a durable digital multimeter spare fuse designed for overload protection, with a specification of 630mA at 600V. Manufactured by Testo, this reliable multimeter fuse serves as an essential meter replacement part, ensuring safety and precision in electrical measurement tasks. Ideal for use in various professional and industrial applications, it safeguards multimeters against damage from high current surges.
Type Fuse
Length 32mm
Weight 35g
Width 6mm

Reviews

Be the first to submit a review

Trustpilot