Testo 0590 0003 clamp meter adapter, 0-400 A AC/DC, retractable design

MPN
0590 0003
Brand
testo
EAN-13
4029547014024
Order Code
17-4197
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £101.27
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 4 in stock

The Testo 0590 0003 is a clamp meter adapter designed for measuring currents from 0 to 400 A AC/DC. Featuring a retractable design and utilising a Rogowski coil, this versatile current clamp adapter ensures easy handling and accurate readings. Ideal for electricians and technicians, it facilitates effective current measurement in various electrical applications.
Type Adapter
Maximum AC Current Measurement 400A
A AC reading range (min.) 0A
Amperage reading range DC (min.) 0A
Calibrated to Manufacturer's standards (no certificate)
Category CAT IV 600 V
Current reading AC/DC
Dimensions (L x W x H) 42 x 100 x 210 mm
Height 210mm
Length 42mm
Maximum DC Current Measurement 400A
Opening range of current clamps 30mm
Output signal (max.) 400mV
Power supply (details) 3x AAA battery
Type B 4 mm plug
Weight 320g
Width 100mm

Reviews

Be the first to submit a review

Trustpilot