Testo 0572 2034 Saveris 2-H1 data logger for temp/humidity monitoring via WLAN

Testo Brand: Testo
WLAN data logger system consists of: Sensors for temperature and humidity with display and integrated capacitive sensor. Cloud package with configuration and evaluation functions: You can according to your needs between the free Basic - and a wide range of advanced functionality. You can monitor the system to the WLAN data logger testo Saveris 2-H1 their temperatures and humidity in storage, cooling and work places. With the integrated sensor measured temperature and humidity values are also reliably over long periods of time recorded and directly via your WLAN to the Testo Cloud (online data storage). With your internet-enabled smartphone, tablet or PC, you can use this measurement values at any time and anywhere. With exceeding or shortfalls, you will be informed by e-mail or SMS and can, if necessary, to react fast.
Description Image Product Buy Pricing (Ex VAT) Humidity reading accuracy IP Rating Misc Attribute Reading accuracy temperature Sensor Temperature reading range Temperature reading range (max.) Type Calibrated to Channels Dimensions Height Humidity reading range (max.) Humidity reading range (min.) Interfaces Length Memory (readings) Resolution Sample rate (max.) Sample rate (min.)
Testo 0572 2034 Saveris 2-H1 data logger for temp/humidity monitoring via WLAN
Testo 0572 2034 Saveris 2-H1 data logger for temp/humidity monitoring via WLAN
Order code: 17-4190
MPN: 0572 2034
1+ £315.52
Price per unit Ex VAT
2 RH IP30 Saveris 2-H1 0.5°C NTC, internal -30 up to 50°C 50°C Data logger Manufacturer's standards (no certificate) 1 (L x W x H) 30.5 x 95 x 75 mm 75mm 100 RH 0 RH USB 30.5mm 10000 0.1°C 24h 1min
Testo 0572 2035 Saveris 2-H2 data logger records temp & humidity via WLAN
Testo 0572 2035 Saveris 2-H2 data logger records temp & humidity via WLAN
Standard range
Order code: 17-4191
MPN: 0572 2035

Despatched within 4 working days - 1 in stock
1+ £290.03
Price per unit Ex VAT
IP54 Saveris 2-H2 0.3°C NTC -30 up to 70°C 70°C Data logger Manufacturer's standards (no certificate) 1 (L x W x H) 30.5 x 95 x 75 mm 75mm 100 RH 0 RH USB 30.5mm 10000 0.1°C 24h 1min

Trustpilot