Testo 0572 2021 160 TH data logger, -10 to +50°C, 0-100 RH

MPN
0572 2021
Brand
testo
EAN-13
4029547017728
Order Code
17-4183
Country of Origin
China
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £160.06
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 10 in stock

Protect your sensitive and valuable exhibits and archives with the radio data logger Testo 160 TH with integrated temperature and humidity sensor. The climate logger Testo 160 TH ensures comprehensive monitoring of the ambient climate in museums, depots and archives at all times.
Type Data logger
Maximum Temperature Measurement +50°C
Accuracy 0.5°C
Calibrated to Manufacturer's standards (no certificate)
Dimensions (L x W x H) 22 x 64 x 76 mm
Height 76mm
Humidity reading accuracy 2 RH
Humidity reading range (max.) 100 RH
Humidity reading range (min.) 0 RH
Interfaces Wi-Fi
IP Rating IP20
Length 22mm
Misc Attribute 160 TH
Power supply (details) 4x AAA battery
Resolution 0.1°C
Sample rate (max.) 24h
Sample rate (min.) 15min
Temperature reading range -10 up to +50°C
Temperature reading range (max.) +50°C
Temperature reading range (min.) -10°C
Weight 94g
Weight, information incl. batteries
Width 64mm

Reviews

Be the first to submit a review

Trustpilot