Testo 0572 0561 174T Set Temperature Data Logger

MPN
0572 0561
Brand
testo
EAN-13
4029547010828
Order Code
57-5383
Country of Origin
China
  • Free UK shipping available
  • 1 Year Manufacturers Warranty
Qty Unit Price (Ex VAT)
1+ £130.95
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 19/11/2026

You should always ensure the storage temperature does not exceed specific values when storing food or drugs and with the 174T mini data logger from Testo you can carry out continuous temperature control, no matter whether you store your goods on the shelf, in the counter display or in the refrigerator/cold store.

This means you can check at any time whether you are adhering to the specified temperature ranges as the data logger reliably records the readings and can therefore be used for uninterrupted measurement data recording and documentation.

The 174T has a memory capacity of up to 16 000 readings. Saved measurement data will not be lost even when the battery is empty or being replaced. You can easily see the current reading shown on the large display, along with any possible violations of limit values.

The temperature sensor which is integrated into the data logger is an NTC sensor with a high level of accuracy. The temperature data logger`s measuring range goes from -30 to +70 °C. It is therefore fine to use at very low temperatures as well and is for instance suitable for temperature control in refrigerators or cold stores.

The 174T is certified to EN 12830, is HACCP-compliant and has international HACCP certification. It also has water spray and jet protection according to protection class IP 65. This enables the data logger for temperature to be left in the measuring location even when warehouses are being cleaned.

What's in the Box?
Mini data logger set, 1-channel
USB interface and cable
Wall bracket
2 CR2032 lithium batteries
Certificate of Conformity


  • Measuring range: -30 to +70°C (accuracy ±0.5°C, resolution 0.1°C)
  • Storage temperature: -40 to +70°C
  • Dimensions: 60 x 38 x 18.5mm
  • Protection class: IP65
  • Channels: 1 internal
  • Standards: EN 12830
  • Warranty: 2 years
  • Measuring rate: 1 min to 24 hrs programmable
  • Battery life: 500 days
  • Manufacturer's part: 0572 0561
Type Temperature Datalogger
Manufacturers Warranty 1 Year
Battery life 500 days
Calibrated No
Dimensions 60 x 38 x 18.5mm
IP Rating IP65
Measurement Parameters NTC
Measurement Range -30 to +70
Number of Input Channels 1

Reviews

Be the first to submit a review

Trustpilot