Christmas Opening Hours and Delivery Dates here

Testo 0563 8155 815 Sound Level Measuring Apparatus

Order Code:

57-5131

Brand: Testo MPN: 0563 8155 EAN-13: 4029547001864

Discontinued


This sound level meter from Testo can be used for control measurements in air conditioning and heating, on combustion systems or in the workplace. It can also enable quick and precise assessment of machinery and disco noise.

Applications include industry for measurement of machinery noise and construction site noise levels and by public authorities to monitor noise levels at events.

What's in the box?
Testo 815 sound level meter
Calibration screwdriver
Wind screen
Batteries


  • Measuring range: +32 to +130 dB
  • Frequency range: 31.5Hz to 8kHz
  • Accuracy: ±1.0dB
  • Resolution: 0.1dB
  • Measuring rate: 5 sec
  • Housing: ABS
  • Warranty: 2 years
  • Battery type: 9V block battery
  • Battery life: 70 hrs
  • Manufacturer's part: 0563 8155
Type Sound level meter

Trustpilot