Testo 0563 1082 108-2 Digital Thermometer

MPN
0563 1082
Brand
testo
EAN-13
4029547012556
Order Code
57-4521
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £160.06
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 6 availableBack-order availability date - 03/12/2026

The Testo 0563 1082 is a 108-2 Digital Thermometer for taking temperature measurements carried out on a daily basis in the food sector. Only by taking precise measurements can you monitor and guarantee the quality of your products.

The Testo 108-2 allows spot check measurements in seconds. Whether in the transportation and storage of foodstuffs, in restaurants, in large kitchens or in chain restaurants.

The Testo 108-2 allows temperature measurements to be integrated into daily work routines with no added complications. And you do not have to worry about the obligatory HACCP regulations.


  • Lockable probe for secure attachment
  • Auto-hold, hold and min./max. function
  • Ideal for the food sector
  • Probe can be stowed directly in soft case
  • Hygienic: Simply clean the soft case and the probe under running water
  • Large, clear display
  • Easy operation and handling
  • Instrument and probe are waterproof (IP67)
  • Includes soft case and temperature probe TC Type T
  • Conforms to HACCP and EN 13485
  • Manufacturer's part: Testo 0563 1082
Type Digital thermometer
Maximum Temperature Measurement +300°C
Maximum Temperature +300°C
Min. temperature -50°C
Resolution 0.1°C
Temperature Range -50 to +300°C

Reviews

Be the first to submit a review

Trustpilot