Testo 0563 0922 digital thermometer -50 to +1000°C, K sensor

MPN
0563 0922
Brand
testo
EAN-13
4029547025761
Order Code
17-4142
Country of Origin
China
  • Free UK shipping available
View Full Product Range (5)
Qty Unit Price (Ex VAT)
1+ £140.65
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 23 in stock

Professionals in industry and trade appreciate the compact differential temperature meter testo 922 because of its versatility: It not only determines fast and precise temperatures, but also calculates the differential temperature directly. With a large measurement range from -50 °C to 1000 °C. Makes measurements and quickly and easily and creates documentation with the handy testo Smart APP for smartphones and tablets. A typical application for the testo 922 is, for example, the control of the supply/return temperature on heating circuit distributors. Two K-type thermocouple sensors are included. However, the testo 922 is also compatible with other standard TE type K sensors. The testo Smart APP supports you with documentation of your measurement results. The testo 922 configuration, display and storage of the measured values is also done by the smart assistant. The APP also turns your smartphone into a second display.
Type Thermometer
Maximum Temperature Measurement +1000°C
Accuracy 0.3%
Calibrated to Manufacturer's standards (no certificate)
Dimensions (L x W x H) 28 x 60 x 135 mm
Height 135mm
Length 28mm
Maximum Temperature +1000°C
Min. temperature -50°C
Misc Attribute 922
Resolution 0.1°C
Sensor Type K
Weight 191g
Width 60mm

Reviews

Be the first to submit a review

Trustpilot