Testo 0563 0002 41 Thermometer -40 - 150 °C

MPN
0563 0002 41
Brand
testo
EAN-13
4029547022609
Order Code
17-4131
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £518.96
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 4 in stock

The Testo Thermometer (model 0563 0002 41) is a compact and professional measuring instrument from the Testo Smart Probes series, designed for use with smartphones and tablets. It features a temperature range of -40 to 150°C, making it suitable for a variety of applications. The device supports over 90 common refrigerants, with updates available via the Testo Smart Probes App. Key features include application-specific menus for overheating and undercooling, low refrigerant loss, and a 100-metre Bluetooth range for flexible operations. Ideal for professionals seeking precise and reliable temperature measurements.
Type Thermometer
Maximum Temperature Measurement 150°C
Calibrated to Manufacturer's standards (no certificate)
Maximum Temperature 150°C
Min. temperature -40°C

Reviews

Be the first to submit a review

Trustpilot