Testo 0560 8726 Baudiagnose-Set IR camera for mould detection

MPN
0560 8726
Brand
Testo
EAN-13
4029547024849
Order Code
17-4127
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £2715.69
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 4 availableBack-order availability date - 15/11/2026

With the smart testo 872s mould set mould the points quickly and easily visible in the building. With the help of the free thermo/hygrometer testo 605i the room parameters are transferred to the camera via Bluetooth, and areas endangered by mould are displayed in orange or red. With a thermal sensitivity of 50 mK, the easy handling and the professional measuring performance of the testo 872s, weak-points like for example heat bridges on the building are quickly detected and visualised.
Type Baudiagnose-Set
Resolution 320 x 240 Pixel
Manufacturers Warranty 1 Year
Accuracy ± 2°C
Basic Accuracy 2%
Bolometer array 240 x 180 Pixel
Calibrated to Manufacturer's standards (with certificate)
Dimensions (L x W x H) 219 x 96 x 95 mm
Display Size TFT 8.9cm
Emission level (max.) 1
Emission level (min.) 0.01
Focus Fixed-focus
Frame Rate 9Hz
Geometric resolution (IFOV) 2.3mrad
Height 95mm
IP Rating IP54
Length 219mm
Min. focusing distance 0.5m
Misc Attribute 872s Baudiagnose-Set
Optics 42° x 30°
Temperature Measurement Range -30 to 650°C
Temperature reading range (max.) +650°C
Temperature reading range (min.) -30°C
Temperature resolution 0.05°C
Thermal Sensitivity 50 mK
Weight 510g
Width 96mm

Reviews

Be the first to submit a review

Trustpilot