Testo 0560 6230 623 Thermo Hygrometer with Histogram

MPN
0560 6230
Brand
Testo
EAN-13
4029547010637
Order Code
57-4151
  • Not available for Export
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £173.64
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 12 in stock

The Testo 0560 6230 is a 623 Thermo Hygrometer with Histogram, that shows the current and past temperature and humidity values in a large clear display. This makes an analysis of the current and past ambient conditions possible, directly on site and without the time-consuming analysis on a PC.

Thanks to the long-term stable sensor, the measuring instrument provides reliable and correct measurement results even after years of use. The hanging and standing bracket allows flexible positioning of the instrument on a table or wall.


  • Histogram shows current and past temperature or humidity values
  • Hanging and standing bracket allows flexible positioning on a wall or desktop
  • Analysis of past temperature and humidity values directly on site without evaluation on a PC
  • All important values at a glance: current and past temperature and humidity values as well as date and time
  • Large, optimally legible display
  • Manufacturer's part: Testo 0560 6230 623 Thermo Hygrometer with Histogram
Type Thermo Hygrometer
Maximum Humidity 90% RH
Maximum Temperature 60°C
Humidity Range 10 to 90% RH
Max. temperature +60°C
Min. temperature -10°C
Temperature Range -20 to +60°C

Reviews

Be the first to submit a review

Trustpilot