Testo 0554 4204 Exchangeable hood 1200x1200mm

MPN
0554 4204
Brand
testo
EAN-13
4029547026713
Order Code
17-4117
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £353.74
10+ £339.38
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 1 in stockFurther 20 despatched in 4 working days

Exchangeable hood (1200 x 1200 mm) for mounting on the volume hood testo 420, for measurements on air inlets and outlets. With integrated rectifier for accurate measurements.
Type Hood
For Use With Testo
Length 1200mm
Weight 2.9kg
Width 1200mm

Reviews

Be the first to submit a review

Trustpilot