Testo 0554 0452 Sound Meter Calibrator

MPN
0554 0452
Brand
Testo
EAN-13
4029547001888
Order Code
57-4136
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £425.83
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 7 in stock

The Testo 0554 0452 is a Sound Calibrator, for regular calibration of Testo 815 (order code 57-5131), Testo 816 (order code 57-5132) and other sound level meters.


  • Calibration Type: Sound Level
  • Accuracy: ± 0.5dB
  • Operating Temperature Range: 0°C to +40°C
  • Battery Lifetime: 40h
  • Output Frequency: 1kHz
  • Manufacturer's part: Testo 0554 0452 Calibrator
Type Sound level calibrator
Accuracy ± 0.5dB
Battery lifetime 40h

Reviews

Be the first to submit a review

Trustpilot