Testo 0554 0189 Radio Handle

MPN
0554 0189
Brand
Testo
EAN-13
4029547003646
Order Code
57-4405
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £103.07
10+ £98.88
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 5 in stock

The Testo 0554 0189 is a Separate Radio Handle for Plug-In Sensors, including adaptor for thermocouples (mini plug Type K). It handles the conversion of the measured values of the optionally connected TE probes into radio signals for the transfer to the measuring device.


  • Compatible with Testo series 435-2, 922, 926, 625, 735-2
  • Measuring rate 0.5 s or 10 s, adjustable on handle
  • Radio coverage Up to 20m (without obstructions)
  • Radio transmission Unidirectional
  • Operating temperature -20°C to +50°C
  • Storage temperature -40°C to +70°C
  • Protection class IP54
  • Manufacturer's part: Testo 0554 0189
Type Radio handle
Maximum Temperature Sensed +50°C
Probe Length N/A
Probe Type Radio handle for plug-in sensors
Temperature Range -20 to +50°C

Reviews

Be the first to submit a review

Trustpilot