Testo 0516 1200 Test equipment case (L x W) 460 mm x 320 mm

MPN
0516 1200
Brand
testo
EAN-13
4029547013553
Order Code
17-4100
Country of Origin
China
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £66.94
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 8 in stock

Service case for measuring device and probe, suitable for measuring device testo 625/testo 425/testo 512/testo 535/testo 110/testo 112/testo 720 / testo 922/testo 925/testo 926.
Type Case
Dim (L x W) 460 mm x 320 mm
Length 460mm
Weight 745g
Width 320mm

Reviews

Be the first to submit a review

Trustpilot