Testo 0516 1035 Test equipment case (L x W) 454 mm x 319 mm

MPN
0516 1035
Brand
testo
EAN-13
4029547013546
Order Code
17-4099
Country of Origin
Switzerland
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £101.85
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 4 in stock

Service case for measuring device and probe, suitable for measuring device testo 635/testo 435/testo 735.
Type Case
Dim (L x W) 454 mm x 319 mm
Length 454mm
Weight 1289g
Width 319mm

Reviews

Be the first to submit a review

Trustpilot