Testec TT-HVP-15B Probe 40MHz 10001 1MΩ 20kV DC/7kV AC BNC 2m Lead

MPN
TT-HVP-15B
Brand
Testec
EAN-13
4053199993574
Order Code
10-7943
Country of Origin
Taiwan
View Full Product Range (10)
Qty Unit Price (Ex VAT)
1+ £327.93
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 3 in stock

The Testec TT-HVP-15B is a high-voltage probe designed for accurate measurements up to 40 MHz with a 1000:1 attenuation ratio. It is typically used in electronic testing and measurements where high-voltage and high-frequency signals need to be analysed. This reliable and durable probe is an essential tool for engineers and technicians working with advanced electronic equipment.
Type Probe
Bandwidth 40MHz
Cable Length 2.00m
Calibrated to Manufacturer's standards (no certificate)
Divider voltage ratio 1000:1
Height 75mm
Input Capacitance 5pF
Length 340mm
Misc Attribute Passive
Resistance 100m
Slew rate 8.75ns
Weight 250g
Width 75mm

Reviews

Be the first to submit a review

Trustpilot