Testec 15403 TT-SI 8051 Differential Probe 100MHz 501 5001±1500V USB

MPN
15403
Brand
Testec
EAN-13
4064161043869
Order Code
10-7936
Country of Origin
China
  • Free UK shipping available
View Full Product Range (9)
Qty Unit Price (Ex VAT)
1+ £944.41
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 1 in stock

The Testec TT-SI 8051 is a differential probe suitable for high-frequency measurements up to 100 MHz with a 50:1 to 500:1 attenuation range. Manufactured by Testec, this probe is ideal for capturing high-speed transient signals while ensuring precision and safety in electronic testing environments. The Testec 15403 differential probe is commonly used in circuit diagnostics and research applications.
Type Differential probe
Bandwidth 100MHz
Calibrated to Manufacturer's standards (no certificate)
Input Capacitance 4pF
Resistance 5m
Slew rate 3.5ns
Weight 230g

Reviews

Be the first to submit a review

Trustpilot