Testec 15176 TT-SI 7005 Differential Probe 60MHz High-Voltage Safe

MPN
15176
Brand
Testec
EAN-13
4064161043920
Order Code
10-7931
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (9)
Qty Unit Price (Ex VAT)
1+ £440.80
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 1 in stock

The Testec TT-SI 7005 is a differential probe designed for measurement up to 60 MHz with adjustable attenuation settings of 1:1, 5:1, and 10:1. This Testec probe is ideal for accurate voltage measurements in complex circuits and environments. It is typically used in electronics testing and signal analysis applications.
Type Differential probe
Bandwidth 60MHz
Calibrated to Manufacturer's standards (no certificate)
Height 30mm
Input Capacitance 2.5pF
Length 195mm
Reading Category CAT III 35V
Resistance 1m
Weight 250g
Width 55mm

Reviews

Be the first to submit a review

Trustpilot