Testec 15008 TT-HVP 08 Probe 40MHz 1000:1 8000V DC 6000V AC Ergonomic Design

Image Representative of Range

Testec 15008 TT-HVP 08 Probe 40MHz 1000:1 8000V DC 6000V AC Ergonomic Design

MPN
15008
Brand
Testec
EAN-13
4016138713718
Order Code
13-1685
Country of Origin
Taiwan
Qty Unit Price (Ex VAT)
1+ £224.83
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 4 in stock

Manufactured by Testec, the TT-HVP 08 probe features a scoop-proof design with a 40 MHz bandwidth and high voltage rating, allowing it to handle up to 8000 V DC and 6000 V AC. The probe has a 1000:1 attenuation ratio, making it suitable for high voltage measurement tasks. It is typically used in electronic testing and troubleshooting applications where accurate and safe measurements are critical.
Type Probe
(Ø) 47mm
Bandwidth 40MHz
Cable Length 2m
Calibrated to Manufacturer's standards (no certificate)
Divider voltage ratio 1000:1
Input capacity 3pF
Input resistance 100m
Length 215mm
Misc Attribute Passive
Plug Features Scoop-proof
Reading Category CAT I
Slew rate 9ns
Weight 180g

Reviews

Be the first to submit a review

Trustpilot