Testboy TV 700 Detector locates metal wood live wires up to 80 mm deep

MPN
TV 700
Brand
Testboy
EAN-13
4028532207007
Order Code
10-7917
Country of Origin
China
  • Free UK shipping available
Qty Was Unit Price (Ex VAT)
1+ £114.00 £96.90
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 6 in stock

The Testboy TV 700 cable detector can locate objects up to a depth of 80 mm. It is suitable for detecting wood, live wires, and ferrous metal. This detector is ideal for professionals needing to identify cables and materials behind walls.
Type Detector
Manufacturers Warranty 1 Year
Dimensions (L x W x H) 145 x 68 x 145 mm
Height 145mm
Insulation Test Voltage CAT IV
Length 145mm
Locating depth (ferrous metals) 80mm
Locating depth (live cables) 50mm
Locating depth (max.) 80mm
Locating depth (non-ferrous metals) 60mm
Locating depth (wood) 22mm
Power supply (details) 1 X 9 V 6L R61
Rack size 483 mm (19")
Weight 160g
Width 68mm

Reviews

Be the first to submit a review

Trustpilot