Testboy TV 411 Indicating EMF Rotating Field Tester CAT III 600V LED

MPN
TV 411
Brand
Testboy
EAN-13
4028532204112
Order Code
10-7915
Country of Origin
China
Qty Unit Price (Ex VAT)
1+ £92.67
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 3 in stock

The Testboy TV 411 is a two-pole voltage tester designed for safely measuring current and voltage. It features a Rotating EMF indicator and is rated for CAT III 600 V applications, ensuring reliable performance when testing electrical installations. This device is commonly used by electricians and technicians for accurate and efficient diagnosis in various electrical systems.
Type Rotating EMF indicator
Manufacturers Warranty 1 Year
Calibrated Manufacturer's standards (no certificate)
Dimensions (L x W x H) 110 x 30 x 70 mm
Display LED
Frequency Range 50 Hz - 60 Hz
Height 70mm
Insulation Test Voltage CAT III
Length 110mm
Max. frequency 60Hz
Min. frequency 50Hz
Reading Category CAT III 600 V
V AC reading range 70 up to 600 V
V AC reading range (max.) 600V
V AC reading range (min.) 70V
Weight 220g
Width 30mm

Reviews

Be the first to submit a review

Trustpilot