Testboy TV 335 Lux Meter Digital 20-400000 lx Large LC Display

MPN
TV 335
Brand
Testboy
EAN-13
4028532203351
Order Code
10-7914
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £182.76
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 3 in stock

The Testboy TV 335 lux meter measures light intensity ranging from 20 to 400,000 lux. This device, manufactured by Testboy, is ideal for ensuring proper lighting conditions in various environments. It is frequently used in offices, industrial settings, and horticulture to measure and optimise brightness levels.
Type Lux meter
Illuminance Reading Range 20lx
Calibrated to Manufacturer's standards (no certificate)
Dimensions (L x W x H) 42.5 x 89 x 190 mm
Display LCD
Height 190mm
Length 42.5mm
Reading Accuracy 2%
Reading Type Light intensity
Weight 250g
Width 89mm

Reviews

Be the first to submit a review

Trustpilot