Testboy TV 325 Infrared Thermometer Optics 12 : 1

MPN
Testboy TV 325
Brand
Testboy
EAN-13
4028532203252
Order Code
60-2539
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £109.62
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 8 days

The Testboy TV 325 is a Practical Infrared Laser Thermometer in a pistol shaped design. The manually selectable display backlight guarantees that the measurement data can be read even in poor lighting conditions. Due to its comprehensive spectrum of performance as well as its good and easy handling characteristics, the TV 325 is eminently suitable for mobile use in places with restricted access as well as in applications in industrial companies.

In addition, the TV 325 can be operated with any conventional K-type thermal sensor. The handy housing is made from impact-resistant, unbreakable ABS plastic, enabling the device to be used in tough conditions.

What's in the Box?
Testboy TV 325
User manual
2 1.5V AAA LR03 batteries
Carrying case


  • 12:1 optics
  • K-type sensor can be connected
  • Data hold function
  • Auto power-off function
  • °C/°F switching
  • On-off laser dot
  • On-off LED torch
  • On-off display lighting
  • Min/max value memory
  • Average value calculation
  • Handy case for secure transport
  • Manufacturer's part: Testboy TV 325
Type IR thermometer
Maximum Temperature Measurement +500°C
Maximum Temperature +500°C
Min. temperature -60°C
Resolution 0.1°C
Temperature Range -60 to +500°C

Reviews

Be the first to submit a review

Trustpilot