Testboy Testboy 11 Non-contact Voltage Tester, Audible/Visual Display

Image Representative of Range

Testboy Testboy 11 Non-contact Voltage Tester, Audible/Visual Display

MPN
Testboy 11
Brand
Testboy
EAN-13
4028532200664
Order Code
13-1683
Country of Origin
China
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £25.86
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 28 in stock

The Testboy 11 is a non-contact voltage tester by Testboy, known for its reliable use in detecting live wires without direct contact. It features a robust design suitable for electricians and home users alike, offering a safe and efficient way to test electrical circuits. Typical applications include checking for voltage in cables, switches, and sockets to ensure electrical safety.
(Ø) 26mm
Calibrated Manufacturer's standards (no certificate)
Dimensions (Ø) 26mm
Display (details) Visual and audible
Insulation Test Voltage CAT IV
Misc Attribute 11
Power supply (details) 2 x 1.5 V type AAA
Reading Category CAT III 1000 V
Type Non-contact voltage tester
Weight 22g

Reviews

Be the first to submit a review

Trustpilot