Testboy Testavit Schuki 3 LCD Mains Outlet Tester CAT II 300 V LED

Image Representative of Range

Testboy Testavit Schuki 3 LCD Mains Outlet Tester CAT II 300 V LED

MPN
Testavit Schuki 3 LCD
Brand
Testboy
EAN-13
4028532200084
Order Code
13-1677
Country of Origin
China
  • Free UK shipping available
  • Quickly find another product in this range by Frequency Range:

    50 Hz (max) 50 Hz (min)
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £43.98
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 3 in stock

The Testboy Testavit Schuki 3 LCD is a portable mains outlet tester designed by Testboy. It features an LCD for easy reading and is rated for CAT II 300 V applications. This device is used for testing voltage and current in electrical outlets to ensure safety and functionality.
Maximum Voltage 230V
Display Type LED
Calibrated Manufacturer's standards (no certificate)
Dimensions (W x H) 60 mm x 60 mm
Frequency Range 50 Hz (max)
Height 60mm
Insulation Test Voltage CAT II
IP Rating IP40
Max. frequency 50Hz
Reading Category CAT II 300 V
Type Mains outlet tester
Width 60mm

Reviews

Be the first to submit a review

Trustpilot