Testboy TB-3000 Digital Multimeter 2000 counts CAT IV 600V

MPN
TB-3000
Brand
Testboy
EAN-13
4028532130008
Order Code
60-2568
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £101.96
10+ £97.24
50+ £96.77
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 4 availableBack-order availability date - 03/12/2026

The Testboy 3000 is a Digital Multimeter with Cable Break Detector and LED Torch with a modern design. As well as an extended range of functions and universal operation, this digital multimeter will work well in both industry and trade.

The ABS housing is resistant to breakage and impacts making it suitable for measuring under the roughest conditions. The multimeter has an integrated LED torch and built-in contact free voltage sensor.

What's in the Box?
Testboy 3000
Handy case
Test leads
Batteries
User manual


  • Standard Measuring area V, A, Ω
  • Auto-ranging
  • Diode test
  • Acoustic continuity tester
  • Data-hold
  • Contact-free voltage testing
  • LED-Flashlight
  • TÜV/GS tested and approved
  • 5-year manufacturer's guarantee
  • Integrated LED flashlight
  • CAT IV 600V
  • Manufacturer's part: Testboy 3000
Type Handheld multimeter
AC Voltage Max 600V
DC Voltage Max 600V
Display Counts 2000
Maximum Resistance 20000000Ω
Number of Digits 3.5

Reviews

Be the first to submit a review

Trustpilot