Testboy TB 115 Bit Non-contact Voltage Tester CAT III 1000V AC/12V-1000V AC

MPN
TB 115 Bit
Brand
Testboy
EAN-13
4028532101152
Order Code
10-7903
Country of Origin
China
Qty Unit Price (Ex VAT)
1+ £50.71
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 1 in stock

The Testboy 110 is a non-contact voltage tester designed for safe and efficient electrical testing. It is suitable for CAT III 1000 V, featuring LED indicators for quick and easy voltage detection. This tool is typically used by electricians to verify live electrical circuits without the need for direct contact.
Maximum Voltage 1000V
Display Type LED
Calibrated Manufacturer's standards (no certificate)
Dimensions (L x W x H) 150 x 25 x 25 mm
Display LED
Height 25mm
Insulation Test Voltage CAT IV
IP Rating IP40
Length 150mm
Misc Attribute 110
Reading Category CAT III 1000 V
Type Non-contact voltage tester
V AC reading range (min.) 12V
Weight 45g
Width 25mm

Reviews

Be the first to submit a review

Trustpilot