Testboy Pocket Digital Multimeter LCD CAT III 300 V

MPN
61401000
Brand
Testboy
EAN-13
4028532130015
Order Code
60-2569
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £47.66
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 5 availableBack-order availability date - 17/11/2026

The Testboy Pocket is a Robust Digital Multimeter and ideal for harsh environmental conditions. It has a large clear LCD screen that is easy to read. The compact construction and easy operation, with automatic ranging and Data-Hold function, make it an ideal assistant for every service technician.

What's in the Box?
Testboy Pocket Digital Multimeter
Handy case
2x 1.5 V AAA batteries
User manual


  • Compact construction
  • Large LCD
  • Auto-Range function
  • AC/ DC voltage measurement
  • Resistance measurement
  • Continuity test with audio signal
  • Data-hold function Data-hold function
  • Auto Range feature
  • Protection class: IP44
  • Manufacturer's part: Testboy Pocket
Type Handheld multimeter
AC Voltage Max 300V
DC Voltage Max 300V
Continuity test with audio signal
Display Counts 2000
Frequency Max. 0.0002GHz
Maximum Resistance 40000000Ω
Number of Digits 3.5
Protection Class IP44

Reviews

Be the first to submit a review

Trustpilot