Testboy Clamps & Current Measurement Clamp meter 629046

Testboy Brand: Testboy
The Testboy clamp meters, including models 61505000 and 61508000, represent a diverse range of digital devices designed for electrical measurement and safety in various voltage conditions.
Description Image Product Buy Pricing (Ex VAT) Maximum AC Current Measurement A AC reading range (min.) Category Current reading Dimensions Height Length Maximum DC Current Measurement Measurement type (details) Misc Attribute Power supply (details) Opening range of current clamps Reading range - resistance V AC reading range (min.) Weight Width Voltage reading range DC (min.) Type Calibrated to Display
Testboy 61505000 TV 225 Clamp Meter CAT IV 600V 4000 Counts Digital
Testboy 61505000 TV 225 Clamp Meter CAT IV 600V 4000 Counts Digital
Extended range
Order code: 10-7876
MPN: 61505000

Available to back order
1+ £251.13
Price per unit Ex VAT
3000A 0A CAT IV 600 V AC (L x W x H) 30 x 119 x 235 mm 235mm 30mm 600V True RMS TV 225 3x 1.5 V batteries type AAA 170mm 6 kΩ - 6MΩ 0V 175g 119mm 0V Clamp meter Manufacturer's standards (no certificate) Digital
Testboy 61508000 TV 222 Clamp Meter 3-in-1 Compact Design CAT III 300V
Testboy 61508000 TV 222 Clamp Meter 3-in-1 Compact Design CAT III 300V
Standard range
Order code: 10-7877
MPN: 61508000

Despatched within 4 working days - 2 in stock
1+ £124.77
Price per unit Ex VAT
100A CAT III 300 V AC/DC (L x W x H) 33.50 x 60 x 175 mm 175mm 33.50mm 100A Testboy TV 222 2x AAA battery 200Ω 165g 60mm Clamp meter Manufacturer's standards (no certificate) Digital

Trustpilot