Testboy 61505000 TV 225 Clamp Meter CAT IV 600V 4000 Counts Digital

MPN
61505000
Brand
Testboy
EAN-13
4028532202255
Order Code
10-7876
Country of Origin
China
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £251.13
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back order

The Testboy TV 225 is a digital clamp meter designed for precise voltage and current measurements with a 4000-count display. This CAT IV 600 V rated device supports applications such as voltage and frequency testing in electrical systems. Ideal for electricians and technicians, it functions as a universal multi-purpose tester for various environments.
Type Clamp meter
Maximum DC Current Measurement 600V
Maximum AC Current Measurement 3000A
A AC reading range (min.) 0A
Calibrated to Manufacturer's standards (no certificate)
Category CAT IV 600 V
Current reading AC
Dimensions (L x W x H) 30 x 119 x 235 mm
Display Digital
Display Count 4000
Height 235mm
Length 30mm
Measurement type (details) True RMS
Misc Attribute TV 225
Opening range of current clamps 170mm
Power supply (details) 3x 1.5 V batteries type AAA
Reading range - resistance 6 kΩ - 6MΩ
V AC reading range (min.) 0V
Voltage metering AC/DC
Voltage reading range DC (min.) 0V
Weight 175g
Width 119mm

Reviews

Be the first to submit a review

Trustpilot