Testboy 61508000 TV 222 Clamp Meter 3-in-1 Compact Design CAT III 300V

MPN
61508000
Brand
Testboy
EAN-13
4028532202224
Order Code
10-7877
Country of Origin
China
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £124.77
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

The Testboy TV 222 is a digital clamp meter ideal for measuring electrical current up to CAT III 300 V with 4000 display counts. This multi-purpose tester is equipped for voltage and frequency testing, making it suitable for a variety of diagnostic and maintenance tasks. Its versatile design is perfect for electricians and technicians working in residential and commercial environments.
Type Clamp meter
Maximum DC Current Measurement 100A
Maximum AC Current Measurement 100A
Calibrated to Manufacturer's standards (no certificate)
Category CAT III 300 V
Current reading AC/DC
Dimensions (L x W x H) 33.50 x 60 x 175 mm
Display Digital
Display Count 4000
Height 175mm
Length 33.50mm
Misc Attribute Testboy TV 222
Power supply (details) 2x AAA battery
Reading range - resistance 200Ω
Voltage metering AC/DC
Weight 165g
Width 60mm

Reviews

Be the first to submit a review

Trustpilot