Testboy 96613000 Mini Worklight 542 lm Inspection & Lead Lamps

MPN
96613000
Brand
Testboy
EAN-13
4028532000905
Order Code
17-7167
Country of Origin
China
Qty Unit Price (Ex VAT)
1+ £17.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 31 availableBack-order availability date - 18/07/2026

Testboy 96613000, also known as the Testboy Mini Worklight, is a compact yet powerful inspection tool designed to facilitate enhanced visibility in various technical applications. With an output of 542 lumens, this work light provides reliable illumination, ideal for inspection tasks in dimly lit environments or confined spaces. The device is particularly suitable for use in engineering settings such as automotive workshops, electrical maintenance, and mechanical inspections, where precise and clear visual observation is critical. Its robust design ensures durability and usability across a range of conditions, making it an essential tool for professionals requiring dependable lighting solutions.
Type Work light
Dimensions (L x W x H) 83 x 45 x 33 mm
Height 33mm
Length 83mm
Luminous Flux 542lm
Product Type Work light
Weight 48
Width 45mm

Reviews

Be the first to submit a review

Trustpilot