Testboy 96506000 Thermo Sensor Type K 0 to +180°C 1 piece(s)

MPN
96506000
Brand
Testboy
EAN-13
4028532910150
Order Code
10-7897
Country of Origin
China
Qty Unit Price (Ex VAT)
1+ £9.03
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 10 in stock

The Testboy Thermo sensor, suitable for temperatures ranging from 0 to +180 °C, uses a Type K sensor for precise measurements. Designed by Testboy, this temperature probe ensures accurate readings for various industrial applications. It is ideal for use in environments requiring reliable and consistent temperature monitoring.
Type Thermo sensor
Temperature reading range +180°C
Sensor Type K
Temperature reading range (min.) 0°C

Reviews

Be the first to submit a review

Trustpilot